- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F8311
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | F8311 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
Supplier's Standard Package:
|
1 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Panel Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -10 to 40 °C |