- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8287F
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Search Keywords: F8287F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8287F
-
Alias/AKA:6-1609987-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240
can ship 9/16/26
Minimum Order Quantity:
40
Order Increment:
40
37 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
40
$4.58
80
$4.57
120
$4.16
280
$3.99
520
$3.59
1,000
$3.49
2,520
$3.40
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing