- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F8287E
Cable Assembly Wire Lead 0.101m 3 POS Filtered Power M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.101m 3 POS Filtered Power M
Search Keywords: F8287E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8287E
-
Alias/AKA:6-1609987-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Gender:M
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$5.43
25
$5.42
50
$5.40
90
$5.39
180
$4.04
270
$3.77
360 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Cable Assembly Wire Lead 0.101m 3 POS Filtered Power M
In Stock:
320
Minimum Order:
40