Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

F8287A

Cable Assembly Wire Lead 0.101m 3 POS Filtered Power M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Assembly Wire Lead 0.101m 3 POS Filtered Power M
Search Keywords: F8287A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: F8287A
Alias/AKA: 5-1609987-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Gender: M
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15/Contact A
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F8287A RoHS compliant?
Yes, F8287A is RoHS compliant.
What is the lead time for F8287A?
The standard lead time for F8287A is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
30 Weeks can ship 6/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$4.38
80
$4.36
120
$3.99
280
$3.87
520
$3.44
1,000
$3.35
2,520
$3.26
5,000 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!