- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8270A
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Search Keywords: F8270A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8270A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:37.8 x 37.8 x 70.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Possible Replacement
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
In Stock:
26
Minimum Order:
14