- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8232
Power Line Filter 3-Phase 60Hz 7A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 60Hz 7A 480VAC Terminal Block Flange Mount
Search Keywords: F8232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:7 A
-
Operating Frequency:60 Hz
-
Operating Temperature:N/A
-
Dimension:40 x 190 x 70 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$108.14
5
$101.01
10
$97.75
25
$94.05
50 +
$85.69
Click for Quote
Log in
to unlock special pricing