- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8219C
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Search Keywords: F8219C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8219C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 44.45 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.720
25
$1.972
100
$1.912
120
$1.893
240
$1.874
360
$1.855
480 +
$1.837
Click for Quote
Log in
to unlock special pricing