- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8204
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Panel Mount
Search Keywords: F8204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.8 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$8.59
60
$8.57
90
$8.51
120 +
$7.81
Click for Quote
Log in
to unlock special pricing