- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F8198
Cable Assembly UL 1015 0.101m 18AWG 3 POS Power Entry Module M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | F8198 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Gender: | M |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -10 to 40 °C |