- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8185
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect/Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect/Solder Lug Flange Mount
Search Keywords: F8185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.8 x 51.3 x 24.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$27.93
5
$25.15
10
$15.68
20
$6.75
40
$6.41
100
$6.12
120
$5.94
500 +
$5.57
Click for Quote
Log in
to unlock special pricing