- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8169
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount
Search Keywords: F8169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 20.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
30
$10.28
60
$7.72
90
$6.85
120 +
$6.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount
In Stock:
320
Minimum Order:
10