- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8152
Power Line Filter General Purpose RFI 60A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 60A 250VAC Threaded Stud Flange Mount
Search Keywords: F8152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$128.08
4
$116.54
8
$105.67
16
$105.25
100
$103.09
500
$96.08
1,000
$95.37
2,500 +
$94.66
Click for Quote
Log in
to unlock special pricing