- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8139
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Search Keywords: F8139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$24.02
40
$18.01
60
$16.02
80 +
$15.70
Click for Quote
Log in
to unlock special pricing