- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F8051
Available Replacements
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A ST 1 Port
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A ST 1 Port
Search Keywords: F8051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8051
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is F8051 discontinued?
Yes, F8051 from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is F8051 RoHS compliant?
No, F8051 is not RoHS compliant.
What is the lead time for F8051?
The standard lead time for F8051 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.