- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8050
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Search Keywords: F8050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$38.36
10
$12.25
25
$11.01
40
$10.92
100
$10.40
240
$9.85
500 +
$8.43
Click for Quote
Log in
to unlock special pricing