- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8034
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Search Keywords: F8034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$42.79
5
$27.93
10
$13.27
20
$13.11
40
$12.13
120
$10.92
500
$9.87
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments