- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8026
Power Line Filter EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount
Search Keywords: F8026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 20.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$12.33
60
$9.25
90
$8.22
120 +
$8.05
Click for Quote
Log in
to unlock special pricing