- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8018
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Search Keywords: F8018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8018
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:51.76 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.