- casa ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8017
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Folha de dados ACESSÓRIOS
Não Conformidade
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrição
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
Search Keywords: F8017
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Corcom Brand
-
Número do item:F8017
-
Alias/AKA:1-1609006-3
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack::
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.