- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F8008
Power Line Filter EMI/RFI 50Hz/60Hz 1A 250VAC PC Pins Flange Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 1A 250VAC PC Pins Flange Mount
Search Keywords: F8008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8008
-
Alias/AKA:1609006-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent