- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8005
Power Line Filter EMI/RFI 50Hz/60Hz 1A 250VAC Faston Flange Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 1A 250VAC Faston Flange Mount
Search Keywords: F8005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8005
-
Alias/AKA:1609006-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.