- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7990
Power Line Filter EMI/RFI 15A 125VDC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 15A 125VDC Solder Panel Mount
Search Keywords: F7990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:50.3 x 54.6 x 20.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$11.22
60
$11.12
90
$11.00
120 +
$10.78
Click for Quote
Log in
to unlock special pricing