- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7975
Power Line Filter EMI/RFI 3A 125VDC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 3A 125VDC Faston Panel Mount
Search Keywords: F7975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:35.81 x 56.13 x 24.38 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$57.80
10
$15.62
20
$14.80
40
$14.25
100
$13.35
120
$12.67
500 +
$11.15
Click for Quote
Log in
to unlock special pricing
Older Equivalent