- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7972
Power Line Filter EMI/RFI 3A 125VDC Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Line Filter EMI/RFI 3A 125VDC Solder Panel Mount
Search Keywords: F7972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:50.3 x 54.6 x 20.6 mm
Frequently Asked Questions
Is F7972 RoHS compliant?
Yes, F7972 is RoHS compliant.
What is the lead time for F7972?
The standard lead time for F7972 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2
$28.04
5
$17.00
10
$12.23
20
$11.99
40
$11.59
100
$11.55
120
$11.46
500 +
$10.88
Click for Quote
Log in
to unlock special pricing