Image is representational - see mfr. specs

Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter RFI 100A 80VDC Terminal Block Bulkhead/Rack
Search Keywords: F7957
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    F7957
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bulkhead/Rack
  • Maximum Voltage Rating:
    80 VDC
  • Maximum Current Rating:
    100 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -10 to 55 °C
  • Dimension:
    282.6 x 128.5 x 45.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$215.71
3 +
$208.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!