- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7949
Power Line Filter RFI 30A 80VDC Terminal Block Bulkhead/Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 30A 80VDC Terminal Block Bulkhead/Rack
Search Keywords: F7949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead/Rack
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:30 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:179.3 x 128.5 x 37.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$120.10
5
$90.70
10 +
$85.03
Click for Quote
Log in
to unlock special pricing