- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7937
Power Line Filter RFI 30A 80VDC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 30A 80VDC Terminal Block Flange Mount
Search Keywords: F7937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:30 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:141.2 x 100.58 x 55.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26