- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7934
Power Line Filter RFI 125A 80VDC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 125A 80VDC Terminal Block Flange Mount
Search Keywords: F7934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:125 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:312.7 x 153.9 x 45.2 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26