- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7925
Power Line Filter 60A 80VDC Terminal Block Bulkhead/Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 60A 80VDC Terminal Block Bulkhead/Rack
Search Keywords: F7925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead/Rack
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:60 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:271.5 x 128.52 x 37.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$152.31
3
$146.04
5 +
$139.55
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter 60A 80VDC Terminal Block Bulkhead/Rack
In Stock:
16
Minimum Order:
1