- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7904A
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 20A 250VAC Faston Panel Mount
Search Keywords: F7904A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7904A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
24 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:37.08 x 29.99 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$40.76
18
$20.38
36
$15.29
54
$13.59
72 +
$13.31
Click for Quote
Log in
to unlock special pricing