- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7864
Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
Search Keywords: F7864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:40 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:135.6 x 106.7 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$161.10
4
$55.01
16
$53.30
100
$50.89
500
$47.44
1,000
$47.07
2,500 +
$46.73
Click for Quote
Log in
to unlock special pricing