- Главная страница ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F7832
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Описание
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
Search Keywords: F7832
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / Corcom Brand
-
Артикул / №:F7832
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50 to 30000 KHz
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.