- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7806
Power Line Filter 20A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 20A 250VAC Faston Flange Mount
Search Keywords: F7806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$169.20
3
$61.16
50 +
$58.44
Click for Quote
Log in
to unlock special pricing