- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7771
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: F7771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:106.7 x 135.64 x 38.9 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent