- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7763S
80FCD10BS = F7762S
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
80FCD10BS = F7762S
Search Keywords: F7763S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7763S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:110 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:168 x 307 x 141 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.