- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7757
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: F7757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:98 x 52.8 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$59.75
5
$29.98
12
$29.62
24
$29.33
36
$28.18
500
$27.24
1,000 +
$26.84
Click for Quote
Log in
to unlock special pricing