- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7756
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: F7756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46.2 x 85.3 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$124.46
3
$40.63
9
$34.31
45
$32.84
50
$32.59
100 +
$30.72
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
In Stock:
91
Minimum Order:
1