Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

F7752

Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount
Search Keywords: F7752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    F7752
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    36 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    139.2 x 175.3 x 64.77 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F7752 discontinued?
Yes, F7752 from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces F7752?
The recommended replacement for F7752 is 36FC10 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is F7752 RoHS compliant?
Yes, F7752 is RoHS compliant.
What is the lead time for F7752?
The standard lead time for F7752 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!