- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7747D
Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount
Search Keywords: F7747D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7747D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:263 x 145 x 64 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT