- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7745A
Available Replacements
ROHs Eşdeğeri
16AYA6A=F7745A
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
16AYA6A=F7745A
Search Keywords: F7745A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | F7745A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8548900100 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 440 VAC |
| Maximum Current Rating: | 16 A |
| Operating Frequency: | 50,60 Hz |
| Operating Temperature: | -10 to 40 °C |
| Dimension: | 140 x 201 x 50 mm |
Frequently Asked Questions
Is F7745A discontinued?
Yes, F7745A from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is F7745A RoHS compliant?
No, F7745A is not RoHS compliant.
What is the lead time for F7745A?
The standard lead time for F7745A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.