- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7697
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount
Search Keywords: F7697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$63.57
20
$19.78
40
$18.85
80
$17.76
120
$16.26
500
$15.64
1,000
$15.18
2,500 +
$15.07
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount
In Stock:
162
Minimum Order:
1