- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7652
Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC PC Pins Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC PC Pins Flange Mount
Search Keywords: F7652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$44.05
5
$26.05
10
$12.24
20
$10.75
40
$10.13
120
$9.81
250
$9.38
500 +
$8.79
Click for Quote
Log in
to unlock special pricing