Image is representational - see mfr. specs

Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Panel Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Search Keywords: F7626
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Corcom Brand
  • Артикул / №:
    F7626
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
18
9 Weeks Можно отправить 6/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
18
$16.78
36
$16.09
54
$15.89
72 +
$14.91
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!