- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7603
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Search Keywords: F7603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 97.8 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
36
$22.88
72
$22.03
108
$21.65
144 +
$19.20
Click for Quote
Log in
to unlock special pricing