- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7589
Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Search Keywords: F7589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 71.4 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$55.54
3
$42.26
9
$18.22
45
$17.64
100
$16.79
500
$15.76
1,000
$14.94
2,500 +
$14.64
Click for Quote
Log in
to unlock special pricing