- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F7557
Power Entry Module Unfiltered M 3 POS 230VAC 6A/Contact Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 230VAC 6A/Contact Fuse/Voltage Selector ST 1 Port
Search Keywords: F7557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:230 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$28.92
25
$28.72
38
$28.53
50 +
$26.74
Click for Quote
Log in
to unlock special pricing