- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F7552
Available Replacements
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Search Keywords: F7552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
What replaces F7552?
The recommended replacement for F7552 is 6VJ1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is F7552 RoHS compliant?
Yes, F7552 is RoHS compliant.
What is the lead time for F7552?
The standard lead time for F7552 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$130.95
10
$51.19
25
$49.12
50
$45.95
100
$43.42
250
$42.15
500 +
$41.21
Click for Quote
Log in
to unlock special pricing