- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7531N
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7531N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier's Standard Package:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 24.38 mm