- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7430
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Search Keywords: F7430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:77.8 x 181 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$603.41
10
$584.43
50
$558.24
100 +
$523.78
Click for Quote
Log in
to unlock special pricing