- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7429
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Screw Mount
Search Keywords: F7429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
2 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:65.3 x 143.08 x 77.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$399.54
2
$379.57
6
$367.63
100
$351.16
500 +
$329.47
Click for Quote
Log in
to unlock special pricing